2006-1303 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, red, 2006-1303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Available in 5 Days: 1,316 pcs. - if ordered today
Terminal block, 2006-1303, WAGO
3-conductor through terminal block, 6 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire feed-through terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 39.5 mm | |
| Width | 7.5 mm | |
| Height | 73.3 mm | |
| Connection | spring-clamp connection | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |