2004-1407 | WAGO
4-wire protective earth terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 22 A, 8 kV, yellow/green, 2004-1407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9147 € *
Available: 2,529 pcs.
Available in 5 Days: 480 pcs. - if ordered today
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.4268 €
50 pcs.
4.1650 €
100 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground terminal block, 2004-1407, WAGO
4-conductor ground terminal block, 4 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 4,00 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire protective earth terminal | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 22 A | |
| Rated Voltage | 600 V | |
| Degree of soiling | 3 | |
| Length | 32.9 mm | |
| Width | 6.2 mm | |
| Height | 78.7 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |