2004-1311/1000-400 | WAGO
3 conductor component terminal with diode 1N5408, spring-clamp connection, 0.5-6.0 mm², 3 pole, 1.5 A, gray, 2004-1311/1000-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7719 € *
Standard delivery time from the manufacturer is: 3 Weeks
3-Conductor diode terminal, 2004-1311/1000-400, Wago
Component terminal block; 3 conductor; with diode 1N5408; anode left; for mounting rail 35 x 15 and 35 x 7.5; 4 mm²; Push-in CAGE CLAMP®; 4.00 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3 conductor component terminal with diode 1N5408 | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20 to 10 | |
| Rated current | 1.5 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 32.9 mm | |
| Width | 6.2 mm | |
| Height | 65.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |