2004-1202 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, orange, 2004-1202

Order No.: 09H4618
EAN: 4017332010986
MPN:
2004-1202
Series: TOPJOB S
2004-1202 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Available in 5 Days: 10,500 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3328 €
50 pcs.
1.2138 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 2004-1202, Wago

2-wire through terminal suitable for Ex e II applications orange

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 6.2 mm
Height 52.3 mm
Connection spring-clamp connection
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes