2003-7641 | WAGO
Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 24 A, 4 kV, gray, 2003-7641
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Available: 17 pcs.
Available in 5 Days: 108,623 pcs. - if ordered today
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7247 €
50 pcs.
3.3915 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilevel installation terminal block, 2003-7641, WAGO
Multilevel installation terminal block, with operating slots, 2.5 mm², with N-disconnect slide link, NT/L/PE, Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation terminal block | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 24 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 42.3 mm | |
| Width | 5.2 mm | |
| Height | 96 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |