2003-7640 | WAGO

Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 4 kV, gray, 2003-7640

Order No.: 09H4602
EAN: 4045454792695
MPN:
2003-7640
Series: TOPJOB S
2003-7640 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Available in 5 Days: 3,209 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Multilevel installation terminal block, 2003-7640, WAGO

Multilevel installation terminal block, with operating slots, 2.5 mm², with N-disconnect slide link, NT/L, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version installation terminal block
Number of terminals 3
Pin number 2 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 4 kV
Rated current 24 A
Rated Voltage 250 V
Degree of soiling 3
Length 42.3 mm
Width 5.2 mm
Height 96 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes