2003-6661 | WAGO

Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 24 A, 4 kV, gray, 2003-6661

Order No.: 43P3049
EAN: 4055143665483
MPN:
2003-6661
Series: TOPJOB S
2003-6661 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5224 € *
Available in 5 Days: 328 pcs. - if ordered today
Total Price:
3.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5224 €

Multilevel installation terminal block, 2003-6661, WAGO

Multilevel installation terminal block, with operating slots, 2.5 mm², Carrier terminal block without knife, L/N/PE, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version installation terminal block
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 4 kV
Rated current 24 A
Rated Voltage 250 V
Degree of soiling 3
Length 44.3 mm
Width 5.2 mm
Height 110 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes