2003-6646 | WAGO
Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 20 A, 4 kV, gray, 2003-6646
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 10 Weeks
Multilevel installation terminal block, 2003-6646, WAGO
Multilevel installation terminal block, with operating slots, 2.5 mm², N/L/PE, Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation terminal block | |
| Number of terminals | 5 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 20 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 44.3 mm | |
| Width | 5.2 mm | |
| Height | 110 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |