2003-6642 | WAGO

Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 24 A, 6 kV, gray, 2003-6642

Order No.: 09H4590
EAN: 4050821322047
MPN:
2003-6642
Series: TOPJOB S
2003-6642 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.9984 €
50 pcs.
3.6414 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale

Multilevel installation terminal block, 2003-6642, WAGO

Multilevel installation terminal block, with operating slots, 2.5 mm², L/L, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version installation terminal block
Number of terminals 4
Pin number 3 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 400 V
Degree of soiling 3
Length 44.3 mm
Width 5.2 mm
Height 110 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes