2002-7214 | WAGO
2-wire N disconnect terminal, spring-clamp connection, 0.25-4.0 mm², 32 A, 4 kV, blue, 2002-7214
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Available in 5 Days: 5,432 pcs. - if ordered today
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6176 €
50 pcs.
3.2844 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor N-disconnect terminal block, 2002-7214, Wago
2-conductor N-disconnect terminal block; 2.5 mm²; push-in CAGE CLAMP®; 2.50 mm²; blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire N disconnect terminal | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 32 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 38.1 mm | |
| Width | 5.2 mm | |
| Height | 67.3 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |