2002-7211 | WAGO
2-wire potential equalization terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 32 A, 4 kV, gray, 2002-7211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.4867 €
50 pcs.
3.1773 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor power distribution disconnect terminal block, 2002-7211, Wago
2-conductor equipotential bonding terminal block; 2.5 mm²; push-in CAGE CLAMP®; 2.50 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire potential equalization terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 32 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 38.1 mm | |
| Width | 5.2 mm | |
| Height | 67 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |