2002-6308 | WAGO
3-wire shield wire terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, white, 2002-6308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Available in 5 Days: 473 pcs. - if ordered today
3-Conductor shield terminal block, 2002-6308, Wago
3-conductor shield clamp; 2.5 mm²; side and center marking; for mounting rail 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 2.50 mm²; white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire shield wire terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 38.9 mm | |
| Width | 5.2 mm | |
| Height | 52.6 mm | |
| Connection | spring-clamp connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |