2002-3212/1000-674 | WAGO

Triple-deck component terminal block with 3 diode 1N4007, spring-clamp connection, 0.25-4.0 mm², 3 pole, 500 mA, 6 kV, gray, 2002-3212/1000-674

Order No.: 09H4445
EAN: 4045454375737
MPN:
2002-3212/1000-674
Series: TOPJOB S
2002-3212/1000-674 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4716 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4716 €

Component terminal block, 2002-3212/1000-674, WAGO

Component terminal block, triple-deck, with 3 diodes 1N4007, Left-side anode, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version triple-deck component terminal block with 3 diode 1N4007
Number of terminals 2
Pin number 3 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 500 mA
Rated Voltage 250 V
Degree of soiling 3
Length 69.5 mm
Width 5.2 mm
Height 93.3 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No