2002-2971 | WAGO

Double level disconnect terminal, spring-clamp connection, 0.25-4.0 mm², 4 pole, 16 A, 6 kV, gray, 2002-2971

Order No.: 09H4429
EAN: 4050821006817
MPN:
2002-2971
Series: TOPJOB S
2002-2971 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4486 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.4486 €

Double-deck disconnect terminal block, 2002-2971, Wago

Double deck disconnect terminal block with swivelling disconnect blade contour identical with double deck double disconnect terminal block Housing color gray L/L gray

Technical specifications
Filter Property Value
Version double level disconnect terminal
Number of terminals 2
Pin number 4 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 42 mm
Width 5.2 mm
Height 108 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes