2002-2961 | WAGO
Double level carrier terminal block, spring-clamp connection, 0.25-4.0 mm², 5 pole, 16 A, 6 kV, gray, 2002-2961
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1273 € *
Standard delivery time from the manufacturer is: 10 Weeks
Double-deck carrier terminal block, 2002-2961, Wago
Double level base clamp first floor base housing color grey L/L grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level carrier terminal block | |
| Number of terminals | 4 | |
| Pin number | 5 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 42 mm | |
| Width | 5.2 mm | |
| Height | 108 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |