2002-2951 | WAGO
Double level double disconnect terminal block, spring-clamp connection, 0.25-4.0 mm², 16 A, 6 kV, gray, 2002-2951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6017 € *
Available: 13 pcs.
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
10 pcs.
12.5188 €
50 pcs.
11.5192 €
100 pcs.
10.4839 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-deck, double-disconnect terminal block, 2002-2951, WAGO
Double-deck, double-disconnect terminal block, with 2 pivoting knife disconnects, L/L, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level double disconnect terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 42 mm | |
| Width | 5.2 mm | |
| Height | 108 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |