2002-2941 | WAGO
Double level double disconnect terminal block, spring-clamp connection, 0.25-4.0 mm², 16 A, 6 kV, gray, 2002-2941
NCNR (non cancelable / non returnable)
Double level double disconnect terminal block, 2002-2941, WAGO
This double-deck terminal block simplifies electrical installations. The double-deck terminal block also serves as carrier terminal block as well as a carrier terminal block for modules and plugs. Strip lengths must be between 10 mm and 12 mm when connecting conductors to this double-deck terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for all conductor types. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. This double-deck terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 4 mm². It comes with two levels and four clamping points for connecting four potentials. The gray housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | double level double disconnect terminal block | |
| Number of terminals | 4 | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 5.2 mm | |
| Height | 108 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |