2002-2678 | WAGO
Double level disconnect terminal, spring-clamp connection, 0.25-4.0 mm², 3 pole, 16 A, 6 kV, gray, 2002-2678
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2118 € *
Standard delivery time from the manufacturer is: 3 Weeks
Double-deck disconnect terminal block, 2002-2678, WAGO
Double-deck disconnect terminal block, with pivoting knife disconnect, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level disconnect terminal | |
| Number of terminals | 4 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 56.4 mm | |
| Width | 5.2 mm | |
| Height | 93 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |