2002-2661 | WAGO

Double level carrier terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 16 A, 6 kV, gray, 2002-2661

Order No.: 09H4414
EAN: 4050821272069
MPN:
2002-2661
Series: TOPJOB S
2002-2661 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4391 €

Double-deck carrier terminal block, 2002-2661, Wago

Double level base terminal upper level base housing color gray L/L gray

Technical specifications
Filter Property Value
Version double level carrier terminal block
Number of terminals 4
Pin number 3 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 51.7 mm
Width 5.2 mm
Height 93 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes