2002-2207 | WAGO
Double level terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 6 kV, yellow/green, 2002-2207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6648 € *
Available: 46 pcs.
Double-deck terminal block, 2002-2207, WAGO
Double-deck terminal block, 4-conductor ground terminal block, 2.5 mm², PE, suitable for Ex e II applications, without marker carrier, internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level terminal | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 51.7 mm | |
| Width | 7.2 mm | |
| Height | 69.9 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |