2002-2201/098-000 | WAGO
Double level terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 12 kV, gray, 2002-2201/098-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 3 Weeks
Double-deck terminal block, 2002-2201/098-000, WAGO
Double-deck terminal block, orange separator, L, oversized, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level terminal | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 12 kV | |
| Rated current | 24 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 53.3 mm | |
| Width | 7.2 mm | |
| Height | 69.9 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |