2002-1872/401-000 | WAGO
4-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 16 A, 6 kV, orange, 2002-1872/401-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Standard delivery time from the manufacturer is: 10 Weeks
4-Conductor disconnect/test terminal block, 2002-1872/401-000, Wago
4-conductor disconnect and measuring terminal block; with mechanical locking; with test facility; disconnect blade holder orange; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; Push-in CAGE CLAMP®; 2.50 mm²; orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire disconnect and measuring terminal | |
| Number of terminals | 4 | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 32.9 mm | |
| Width | 5.2 mm | |
| Height | 87.5 mm | |
| Connection | spring-clamp connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |