2002-1764 | WAGO

3-wire base terminal, push-in connection, 0.25-4.0 mm², 16 A, 6 kV, blue, 2002-1764

Order No.: 45P7764
EAN: 4066966323955
MPN:
2002-1764
Series: TOPJOB S
2002-1764 WAGO Series Terminals Image 1
2002-1764 WAGO Series Terminals Image 2
2002-1764 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7485 €
50 pcs.
3.4510 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

3-conductor carrier terminal block, 2002-1764, WAGO

3-conductor carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2.50 mm², blue.

Technical specifications
Filter Property Value
Version 3-wire base terminal
Number of terminals 3
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Width 5.2 mm
Height 76.8 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes