2002-1661/099-000 | WAGO

2-wire base terminal, push-in connection, 0.25-4.0 mm², 16 A, 6 kV, gray, 2002-1661/099-000

Order No.: 45P7762
EAN: 4055143897563
MPN:
2002-1661/099-000
Series: TOPJOB S
2002-1661/099-000 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.4026 €
50 pcs.
4.9742 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale

2-conductor carrier terminal block, 2002-1661/099-000, WAGO

2-conductor carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2.50 mm², gray.

Technical specifications
Filter Property Value
Version 2-wire base terminal
Number of terminals 2
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Width 5.2 mm
Height 66.1 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No