2002-1411/1000-865 | WAGO

4 conductor component terminal with resistor 390R, push-in connection, 0.25-4.0 mm², 1 pole, 4 kV, gray, 2002-1411/1000-865

Order No.: 44P9558
EAN: 4055143798662
MPN:
2002-1411/1000-865
Series: 2002
2002-1411/1000-865 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7683 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.7683 €

Component terminal block, 2002-1411/1000-865, WAGO

Component terminal block, 4-conductor, with 390R resistor, BF 0207, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, gray.

Technical specifications
Filter Property Value
Version 4 conductor component terminal with resistor 390R
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 4 kV
Rated Voltage 250 V
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 69.9 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15