2002-1311/1000-411 | WAGO

3 conductor component terminal with diode 1N4007, spring-clamp connection, 0.75-4.0 mm², 1 pole, 500 mA, gray, 2002-1311/1000-411

Order No.: 09H4212
EAN: 4045454537678
MPN:
2002-1311/1000-411
Series: TOPJOB S
2002-1311/1000-411 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7366 €

3-Conductor diode terminal, 2002-1311/1000-411, Wago

Component terminal block; 3 conductor; with diode 1N4007; anode right; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; push-in CAGE CLAMP®; 2.50 mm²; gray

Technical specifications
Filter Property Value
Version 3 conductor component terminal with diode 1N4007
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.75-4.0 mm²
AWG cross-section AWG 22 to 12
Rated current 500 mA
Rated Voltage 250 V
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 59.2 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No