2002-1211/1000-737 | WAGO

2 conductor component terminal with resistor 2K0, push-in connection, 0.25-4.0 mm², 1 pole, 4 kV, gray, 2002-1211/1000-737

Order No.: 44P9544
EAN: 4045454586515
MPN:
2002-1211/1000-737
Series: 2002
2002-1211/1000-737 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5922 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5922 €

Component terminal block, 2002-1211/1000-737, WAGO

Component terminal block, 2-conductor, with 2K0 resistor, BF 0207, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, gray.

Technical specifications
Filter Property Value
Version 2 conductor component terminal with resistor 2K0
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 4 kV
Rated Voltage 250 V
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 48.5 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No