2002-1211/1000-524 | WAGO
2-conductor component terminal block, push-in connection, 0.25-4.0 mm², 1 pole, 4 kV, gray, 2002-1211/1000-524
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.735 € *
Standard delivery time from the manufacturer is: 3 Weeks
Component terminal block, 2002-1211/1000-524, WAGO
Component terminal block, 2-conductor, BF 0207, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-conductor component terminal block | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 32.9 mm | |
| Width | 5.2 mm | |
| Height | 48.5 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |