2002-1211/1000-410 | WAGO
2 conductor component terminal with diode 1N4007, spring-clamp connection, 0.25-2.5 mm², 1 pole, 500 mA, gray, 2002-1211/1000-410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Available: 92 pcs.
2-Conductor diode terminal, 2002-1211/1000-410, Wago
Component terminal; 2 conductor; with diode 1N4007; anode left; for mounting rail 35 x 15 and 35 x 7,5; 2,5 mm²; push-in CAGE CLAMP®; 2,50 mm²; grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 conductor component terminal with diode 1N4007 | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-2.5 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 500 mA | |
| Rated Voltage | 250 V | |
| Length | 32.9 mm | |
| Width | 5.2 mm | |
| Height | 48.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |