2001-1411/1000-700 | WAGO
4-conductor component terminal block, spring-clamp connection, 0.25-2.5 mm², 1 pole, 4 kV, gray, 2001-1411/1000-700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9623 € *
Available: 97 pcs.
Terminal block, 2001-1411/1000-700, WAGO
Component terminal block, 4-conductor, with 120R resistor, BF 0207, for DIN-rail 35 x 15 and 35 x 7.5, 1.5 mm², Push-in CAGE CLAMP®, 1,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-conductor component terminal block | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-2.5 mm² | |
| AWG cross-section | AWG 22 to 14 | |
| Rated surge voltage | 4 kV | |
| Degree of soiling | 3 | |
| Length | 32.9 mm | |
| Width | 4.2 mm | |
| Height | 69.9 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |