2001-1308 | WAGO
3-conductor shield terminal block, Cage clamp connection, 1.5 mm², white
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1059 € *
Available in 5 Days: 1,913 pcs. - if ordered today
3-Conductor shield terminal block, 2001-1308, Wago
3-conductor shielding conductor terminal block; 1.5 mm²; lateral and central labeling; for mounting rail 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 1.50 mm²; white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire shield wire terminal | |
| Number of terminals | 3 | |
| Cable cross-section | 0.25-2.5 mm² | |
| AWG cross-section | AWG 22 to 14 | |
| Length | 32.9 mm | |
| Width | 4.2 mm | |
| Height | 59.2 mm | |
| Connection | spring-clamp connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |