2001-1301/000-053 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 17.5 A, 8 kV, dark gray/yellow, 2001-1301/000-053

Order No.: 44P7934
EAN: 4066966257052
MPN:
2001-1301/000-053
Series: TOPJOB S
2001-1301/000-053 WAGO Series Terminals Image 1
2001-1301/000-053 WAGO Series Terminals Image 2
2001-1301/000-053 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1662 €

Terminal block, 2001-1301/000-053, WAGO

3-conductor through terminal block, 1.5 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 1,50 mm², dark gray-yellow.

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.25-2.5 mm²
AWG cross-section AWG 22 to 14
Rated surge voltage 8 kV
Rated current 17.5 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 4.2 mm
Height 59.2 mm
Connection spring-clamp connection
Colour dark gray/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes