2000-5477 | WAGO
4-wire initiator supply terminal, push-in connection, 0.14-1.5 mm², 13.5 A, orange, 2000-5477
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9476 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor supply terminal block, 2000-5477, WAGO
4-conductor sensor supply terminal block, with ground contact, with colored conductor entries, 1 mm², Push-in CAGE CLAMP, 1,00 mm², orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire initiator supply terminal | |
| Number of terminals | 10 | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated current | 13.5 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 52.4 mm | |
| Width | 7 mm | |
| Height | 97.3 mm | |
| Connection | push-in connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |