2000-5457/1102-953 | WAGO
4-wire initiator supply terminal, push-in connection, 0.14-1.5 mm², 3 pole, 28 A, orange, 2000-5457/1102-953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4938 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor supply terminal block, 2000-5457/1102-953, WAGO
4-conductor sensor supply terminal block, LED (green), Power supply from control panel side, with ground contact, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire initiator supply terminal | |
| Number of terminals | 8 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated current | 28 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 49.4 mm | |
| Width | 7 mm | |
| Height | 97.3 mm | |
| Connection | push-in connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |