2000-5410/1102-950 | WAGO
4-wire initiator terminal, push-in connection, 0.14-1.5 mm², 13.5 A, 4 kV, gray, 2000-5410/1102-950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6469 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor terminal block, 2000-5410/1102-950, WAGO
4-conductor sensor terminal block, LED (yellow), for PNP-(high-side) switching sensors, with ground connection via push-in type jumper bars, 1 mm², Push-in CAGE CLAMP, 1,00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire initiator terminal | |
| Number of terminals | 10 | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 4 kV | |
| Rated current | 13.5 A | |
| Rated Voltage | 24 V | |
| Degree of soiling | 3 | |
| Length | 52.4 mm | |
| Width | 7 mm | |
| Height | 97.3 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |