2000-5377/101-000 | WAGO
3-wire actuator supply terminal, push-in connection, 0.14-1.5 mm², 4 pole, 13.5 A, orange, 2000-5377/101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3526 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator terminal block, 2000-5377/101-000, WAGO
3-conductor sensor/actuator terminal block, for NPN-(low-side) switching actuators, with ground contact, with colored conductor entries, 1 mm², Push-in CAGE CLAMP, 1,00 mm², orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire actuator supply terminal | |
| Number of terminals | 8 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated current | 13.5 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 52.4 mm | |
| Width | 7 mm | |
| Height | 81.1 mm | |
| Connection | push-in connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |