2000-5357/101-000 | WAGO

3-wire actuator supply terminal, push-in connection, 0.14-1.5 mm², 2 pole, 28 A, orange, 2000-5357/101-000

Order No.: 43P1014
EAN: 4055143497107
MPN:
2000-5357/101-000
Series: TOPJOB S
2000-5357/101-000 WAGO Series Terminals Image 1
2000-5357/101-000 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7695 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
10 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator terminal block, 2000-5357/101-000, WAGO

3-conductor sensor/actuator terminal block, for NPN-(low-side) switching actuators, with ground contact, with colored conductor entries, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², orange.

Technical specifications
Filter Property Value
Version 3-wire actuator supply terminal
Number of terminals 8
Pin number 2 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated current 28 A
Rated Voltage 250 V
Degree of soiling 3
Length 52.4 mm
Width 7 mm
Height 81.1 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes