2000-5317/101-000 | WAGO

3-wire actuator terminal, push-in connection, 0.14-1.5 mm², 13.5 A, 4 kV, gray, 2000-5317/101-000

Order No.: 43P3007
EAN: 4055143408172
MPN:
2000-5317/101-000
Series: TOPJOB S
2000-5317/101-000 WAGO Series Terminals Image 1
2000-5317/101-000 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4728 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4728 €

Actuator supply terminal block, 2000-5317/101-000, WAGO

3-conductor actuator supply terminal block, for NPN-(low-side) switching actuators, with ground contact, with colored conductor entries, 1 mm², Push-in CAGE CLAMP, 1,00 mm², gray.

Technical specifications
Filter Property Value
Version 3-wire actuator terminal
Number of terminals 8
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 4 kV
Rated current 13.5 A
Rated Voltage 250 V
Degree of soiling 3
Length 52.4 mm
Width 7 mm
Height 81.1 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes