2000-3258 | WAGO

Shield conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.14-1.5 mm², 3 pole, 13.5 A, 6 kV, gray, 2000-3258

Order No.: 44P7396
EAN: 4066966386554
MPN:
2000-3258
Series: TOPJOB S
2000-3258 WAGO Series Terminals Image 1
2000-3258 WAGO Series Terminals Image 2
2000-3258 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5688 €

Terminal block, 2000-3258, WAGO

Triple-deck terminal block, Shield/through/through terminal block, 1 mm², Shielding/L/L, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 1,00 mm², gray.

Technical specifications
Filter Property Value
Version shield conductor/feed-through/feed-through terminal block
Number of terminals 6
Pin number 3 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 83.8 mm
Width 3.5 mm
Height 93.6 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes