2000-2207/099-000 | WAGO
Double level terminal, spring-clamp connection, 0.14-1.5 mm², 2 pole, 13.5 A, 8 kV, yellow/green, 2000-2207/099-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0805 € *
Available: 38 pcs.
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.5093 €
50 pcs.
5.9262 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-deck terminal block, 2000-2207/099-000, WAGO
Double-deck terminal block, 4-conductor ground terminal block, with end plate, 1 mm², PE, without marker carrier, internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level terminal | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 8 kV | |
| Rated current | 13.5 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 51.7 mm | |
| Width | 4.2 mm | |
| Height | 69.7 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |