757-383 | WAGO
Sensor-actuator distributor, 8 x M8 (3 pole), 757-383
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.9349 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor/actuator box, 757-383, WAGO
M8-Sensor/actuator box, 8-way, 3-pole, M16 connector
Features
- Yellow LED status indicator
- Green LED operating indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M16 | |
| Bus Input | M8 (3 pole, socket) | |
| Bus Output | M8 (3 pole, socket) | |
| IO Ports | 8 x M8 (3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |