757-165 | WAGO

Sensor-actuator distributor, 6 x M12 (5 pole), 757-165

Order No.: 44P6224
EAN: 4050821054337
MPN:
757-165
Series: 757
757-165 WAGO Sensor-Actuator Distribution Boxes Image 1
757-165 WAGO Sensor-Actuator Distribution Boxes Image 2
757-165 WAGO Sensor-Actuator Distribution Boxes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.0094 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
155.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
155.0094 €

Sensor/actuator box, 757-165, WAGO

M12-Sensor/actuator box, 6-way, 5-pole, M23 connector

Features

  • Yellow LED status indicator
  • Green LED operating indicator
Technical specifications
Filter Property Value
Power Input M23
Bus Input M12 (5 pole, socket)
Bus Output M12 (5 pole, socket)
IO Ports 6 x M12 (5 pole)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No