757-164 | WAGO
Sensor-actuator distributor, 6 x M12 (4 pole), 757-164
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.8334 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor/actuator box, 757-164, WAGO
M12-Sensor/actuator box, 6-way, 4-pole, M23 connector
Features
- Yellow LED status indicator
- Green LED operating indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M23 | |
| Bus Input | M12 (4 pole, socket) | |
| Bus Output | M12 (4 pole, socket) | |
| IO Ports | 6 x M12 (4 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |