756-9501/060-000 | WAGO
Plug, M12, 4 pole, spring balancer connection, straight, 756-9501/060-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9459 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor-actuator connector, 756-9501/060-000, WAGO
Features
- Connection via spring clamp technology
- Degree of protection: IP67
- D-coded
- With shielded connection points
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Orientation | straight | |
| Contact connection | spring balancer connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |