756-9414/060-000 | WAGO
Jack, M12, 5 pole, screw connection, angled, 756-9414/060-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4024 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor-actuator connector, 756-9414/060-000, WAGO
Features
- Connection via screw clamp technology
- Degree of protection: IP67
- B-coded
- With shielded connection points
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |