756-5509/040-020 | WAGO

Sensor actuator cable, M8-cable socket, angled to M12-cable plug, straight, 4 pole, 1 m, PUR, black, 4 A, 756-5509/040-020

Order No.: 44P6134
EAN: 4044918975988
MPN:
756-5509/040-020
Series: 756
756-5509/040-020 WAGO Sensor-Actuator Cables Image 1
756-5509/040-020 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9725 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
38.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.9725 €

Sensor/actuator cable, 756-5509/040-020, WAGO

Sensor/actuator cable assembled on both sides 4position M8 socket angled M12 plug axial 1 m.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) M12-cable plug, straight
Pin number 4 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15