756-5403/050-010 | WAGO

Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 5 pole, 1 m, PUR, black, 4 A, 756-5403/050-010

Order No.: 44P6102
EAN: 4044918975650
MPN:
756-5403/050-010
Series: 756
756-5403/050-010 WAGO Sensor-Actuator Cables Image 1
756-5403/050-010 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1272 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
39.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.1272 €

Sensor/actuator cable, 756-5403/050-010, WAGO

Sensor/actuator cable assembled on both sides 5position M12 socket angled M12 plug axial 1 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) M12-cable plug, straight
Pin number 5 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No