756-5401/060-100 | WAGO

Sensor actuator cable, M12-cable socket, straight to M12-cable plug, straight, 5 pole, 10 m, PUR, black, 4 A, 756-5401/060-100

Order No.: 44P6086
EAN: 4050821844112
MPN:
756-5401/060-100
Series: 756
756-5401/060-100 WAGO Sensor-Actuator Cables Image 1
756-5401/060-100 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.6453 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
142.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
142.6453 €

Sensor/actuator cable, 756-5401/060-100, WAGO

Sensor/actuator cable assembled on both sides 5position M12 axial socket M12 axial plug 10 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) M12-cable plug, straight
Pin number 5 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes