756-5401/040-010 | WAGO
Sensor actuator cable, M12-cable socket, straight to M12-cable plug, straight, 4 pole, 1 m, PUR, black, 4 A, 756-5401/040-010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7484 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor/actuator cable, 756-5401/040-010, WAGO
Sensor/actuator cable assembled on both sides 4position M12 axial socket M12 axial plug 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |