756-5312/040-015 | WAGO

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1.5 m, PUR, black, 4 A, 756-5312/040-015

Order No.: 44P6063
EAN: 4045454942304
MPN:
756-5312/040-015
Series: 756
756-5312/040-015 WAGO Sensor-Actuator Cables Image 1
756-5312/040-015 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8841 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.8841 €

Sensor/actuator cable, 756-5312/040-015, WAGO

Sensor/actuator cable assembled on one end (with free cable end) 4position M12 socket angled open end 1.5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No